Field Programmable Gate Array (FPGA) with 10320 logic elements/cells and 645 logic array blocks (LABs). Features 414Kb memory size, 91 I/Os, and operates at a maximum frequency of 200MHz. This surface mount device utilizes 60nm technology and has an operating supply voltage of 1.2V, with a range of 1.15V to 1.25V. Packaged in a 144-pin EQFP (TQFP) measuring 20mm x 20mm x 1.6mm, it supports a temperature range of 0°C to 85°C.
Intel EP4CE10E22C8N technical specifications.
| Package/Case | TQFP |
| Height | 1.6mm |
| Length | 20mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 414Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Number of Macrocells | 10320 |
| Number of Registers | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
