
The Cyclone IV E FPGA is a high-performance device with 414Kb of memory and 91 I/Os. It operates at a maximum frequency of 200MHz and has a maximum operating temperature of 100°C. The device is packaged in a QFP-144 package and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-speed digital signal processing.
Intel EP4CE10E22I7N technical specifications.
| Package/Case | QFP |
| Length | 22mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 414Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of Gates | 10320 |
| Number of I/Os | 91 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 7 |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.
