FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 144-Pin EQFP EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 414Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| Weight | 0.193407oz |
| RoHS | Compliant |
