The Cyclone IV E FPGA is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.2V and has a maximum frequency of 200MHz. The FPGA has 414Kb of memory and is packaged in a lead-free FBGA-256 package. It is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Length | 17mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 414Kb |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of Gates | 10320 |
| Number of I/Os | 179 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 7 |
| Width | 17mm |
| RoHS | Compliant |