
The EP4CE10F17C8 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 256-pin S-PBGA-B256 package. It operates over a temperature range of 0 to 85°C and has a supply voltage of 1.15 to 1.25V. The device has 179 inputs and 179 outputs, and is designed for use in a variety of applications. The FPGA is mounted on the bottom of the package, with a width and length of 17mm. It is compliant with various specifications, but specific details are not provided.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 179 |
| Number of Inputs | 179 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |