The EP4CE10F17C8LN is a 256-terminal field-programmable gate array (FPGA) from Intel. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively. The FPGA is packaged in a 17x17mm flip-chip ball grid array (FBGA) with a 1mm pitch, and is lead-free.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 179 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 179 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |