
Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 414Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 179 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Number of Macrocells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| RoHS | Compliant |