The EP4CE10F17C9L is a 256-terminal FPGA from Intel with a maximum operating temperature of 85°C and a supply voltage range of 0.97-1.03V. It features a JEDEC package code of S-PBGA-B256 and a package size of 17x17mm with a 1mm pitch. The device has 179 inputs and 179 outputs, and can operate at a maximum clock frequency of 265. It is designed for use in field programmable gate arrays (FPGA) applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 179 |
| Clock Frequency-Max | 265 |
| Number of Inputs | 179 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |