The EP4CE10F17C9LN is a 256-terminal field programmable gate array (FPGA) from Intel. It operates over a temperature range of 0 to 85°C and has a maximum clock frequency of 265MHz. The device is packaged in a 17 x 17 mm, 1 mm pitch, lead-free S-PBGA-B256 package. It is a member of the FPGA category of integrated circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 179 |
| Clock Frequency-Max | 265 |
| Number of Inputs | 179 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |