
Field Programmable Gate Array, 645 CLBs, 362MHz, 10320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 414Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 179 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| RoHS | Not Compliant |
