The Cyclone IV E FPGA features 414Kb of memory and operates at a maximum frequency of 200MHz. It is designed to function within a supply voltage range of 1.16V to 1.24V and can withstand temperatures from -40°C to 100°C. The device is packaged in a lead-free FBGA-256 and is suitable for surface mount applications. It is compliant with RoHS regulations and is part of the Cyclone IV E series with a speed grade of 8.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 414Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 179 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| RoHS | Compliant |
