
Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 3888Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 280 |
| Number of Logic Blocks (LABs) | 7155 |
| Number of Logic Elements/Cells | 114480 |
| Number of Macrocells | 114480 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3981312b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone IV E |
| RoHS | Compliant |
