The Cyclone IV E FPGA is a high-performance integrated circuit with a maximum operating frequency of 200MHz and an operating supply voltage of 1.2V. It features 3888Kb of memory and 114480 logic elements/cells. The device is packaged in a lead-free FBGA-484 package and is RoHS compliant. The Cyclone IV E FPGA is suitable for a wide range of applications, including those that require high-speed processing and low power consumption. It can operate over a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3888Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 280 |
| Number of Logic Blocks (LABs) | 7155 |
| Number of Logic Elements/Cells | 114480 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 3981312b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |