This is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 23x23mm FBGA-484 package with a 1mm pitch. It operates within a supply voltage range of 1.15V to 1.25V, with a nominal supply voltage of 1.2V. The device has 484 terminals positioned on the bottom and supports 283 inputs and 283 outputs. It can operate at a maximum clock frequency of 472.5 MHz.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 283 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 283 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |