The EP4CE115F23I8L is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 23x23mm S-PBGA-B484 with a 1mm pitch. It operates within a supply voltage range of 0.97V to 1.03V. The device features 484 terminals positioned on the bottom, with 283 outputs and 283 inputs. It can handle clock frequencies up to 362 MHz.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 283 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 283 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |