
The Cyclone IV E FPGA is a high-performance device with a maximum operating frequency of 200MHz and 528 I/Os. It is packaged in a 29 x 29 mm, 1 mm pitch FBGA-780 package and operates within a temperature range of 0°C to 85°C. The device has a memory size of 3888Kb and is supplied at 1.2V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3888Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 7155 |
| Number of Logic Elements/Cells | 114480 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 3981312b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
