The EP4CE115F29C8LN is a Cyclone IV E Field Programmable Gate Array (FPGA) from Intel. It operates at a maximum frequency of 200MHz and has a maximum operating temperature of 85°C. The device is supplied at 1.2V and features 528 I/Os. It is packaged in a lead-free FBGA-780 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intel EP4CE115F29C8LN technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3888Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 7155 |
| Number of Logic Elements/Cells | 114480 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 3981312b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.