
The Cyclone IV E FPGA from Intel features 3888Kb of RAM, a maximum operating frequency of 200MHz, and operates within a temperature range of 0°C to 85°C. It is supplied with a voltage between 1.15V and 1.25V and is available in a surface mount FBGA-780 package. The device is RoHS compliant and is not radiation hardened. It is packaged in a tray with 36 units per package.
Checking distributor stock and pricing after the page loads.
Intel EP4CE115F29C8N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3888Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 7155 |
| Number of Logic Elements/Cells | 114480 |
| Number of Macrocells | 114480 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3981312b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.
