The EP4CE115F29C9L is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 29x29mm FBGA-780. It operates over a temperature range of 0 to 85°C and has a supply voltage of 1.03V. The device has 531 inputs and 531 outputs, with a maximum clock frequency of 265 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 531 |
| Clock Frequency-Max | 265 |
| Number of Inputs | 531 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |