
The Cyclone IV E FPGA is a high-performance integrated circuit with a maximum operating frequency of 200MHz and 528 I/Os. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage of 1.2V. The device is packaged in a lead-free FBGA-780 package and is compliant with RoHS regulations. It features 114480 logic elements and 7155 LABs, with a memory size of 3888Kb.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 3888Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 7155 |
| Number of Logic Elements/Cells | 114480 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 3981312b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
