The Cyclone IV E FPGA is a high-performance device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 528 I/Os and 7155 logic blocks, with a total of 114480 logic elements. The device operates at a maximum frequency of 200MHz and has a memory size of 3888Kb. It is available in a 29 X 29 MM, 1 MM PITCH, FBGA-780 package, with a packaging quantity of 36 per tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 3888Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 7155 |
| Number of Logic Elements/Cells | 114480 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 3981312b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |