The Cyclone IV E FPGA is a high-performance integrated circuit with 15408 logic elements and 504Kb memory. It operates at a maximum frequency of 200MHz and has a maximum operating temperature of 85°C. The device is packaged in a QFP-144 lead-free package and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and memory.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 504Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 6 |
| RoHS | Compliant |