
The Cyclone IV E FPGA is a surface-mount device with 504Kb of memory and a maximum operating frequency of 200MHz. It operates within a temperature range of 0°C to 85°C and is powered by a 1.2V supply voltage. The FPGA is packaged in a QFP-144 format, measuring 22 X 22 MM with a 0.50 MM pitch.
Intel EP4CE15E22C7 technical specifications.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 504Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| Speed Grade | 7 |
| RoHS | Not Compliant |
No datasheet is available for this part.