
The Cyclone IV E FPGA is a high-performance, low-power device with 15408 logic elements and 963 logic blocks. It operates at a maximum frequency of 200MHz and has 81 I/Os. The device is packaged in a QFP-144 lead-free package and is RoHS compliant. It has a memory size of 504Kb and a RAM size of 516096b. The operating temperature range is from 0°C to 85°C, and the supply voltage is 1.2V.
Intel EP4CE15E22C7N technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 504Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 7 |
| Weight | 0.193407oz |
| RoHS | Compliant |
No datasheet is available for this part.