
The Cyclone IV E FPGA is a high-performance integrated circuit with a maximum operating temperature of 85°C and a maximum frequency of 200MHz. It features 504Kb of memory and 81 I/Os, with a package type of EQFP-144. The device operates at a supply voltage of 1.2V and is available in a tray packaging with 60 units per package. The Cyclone IV E is a RoHS non-compliant device.
Intel EP4CE15E22C8 technical specifications.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 504Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| RoHS | Not Compliant |
No datasheet is available for this part.
