
Field Programmable Gate Array (FPGA) with 15,408 logic elements/cells and 963 LABs. Features 504Kb memory, 516,096 bits RAM, and 81 I/Os. Operates at 1.2V with a maximum frequency of 200MHz. Packaged in a 144-pin EQFP, surface mountable, with dimensions of 20mm x 20mm x 1.6mm. Offers an operating temperature range of 0°C to 85°C.
Intel EP4CE15E22C8N technical specifications.
| Package/Case | QFP |
| Height | 1.6mm |
| Length | 20mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 504Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Number of Macrocells | 15408 |
| Number of Registers | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| Weight | 0.193407oz |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
