This Cyclone IV E FPGA features 504Kb of memory and operates at a maximum frequency of 200MHz. It is powered by a 1.2V supply voltage and is available in a QFP-144 package. The device is designed to operate within a temperature range of -40°C to 100°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 504Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| Speed Grade | 7 |
| RoHS | Not Compliant |