The Cyclone IV E FPGA from Intel features 504Kb of memory and operates at a maximum frequency of 200MHz. It is packaged in a QFP-144 lead-free package and has a maximum operating temperature of 100°C. The device is RoHS compliant and suitable for surface mount applications. It has 81 I/Os and 15408 logic elements, making it suitable for a range of digital signal processing applications.
Intel EP4CE15E22I7N technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 504Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
