The Cyclone IV E FPGA is a high-performance integrated circuit with 504Kb of RAM and a maximum operating frequency of 200MHz. It is packaged in a QFP-144 package and is suitable for operation over the -40°C to 100°C temperature range. The FPGA features 81 I/Os and 963 logic blocks, with a total of 15,408 logic elements. It operates at a supply voltage of 1.2V and is available in trays of 60 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 504Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| RoHS | Not Compliant |