
Field Programmable Gate Array, 963 CLBs, 362MHz, 15408-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144
Intel EP4CE15E22I8LN technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 504Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| Weight | 0.193407oz |
| RoHS | Compliant |
No datasheet is available for this part.
