
The Cyclone IV E FPGA is a high-performance integrated circuit with 504Kb of memory and a maximum operating frequency of 200MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.2V. The device is packaged in a lead-free FBGA-256 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 504Kb |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Number of Macrocells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone IV E |
| Speed Grade | 7 |
| RoHS | Compliant |