
The Cyclone IV E FPGA from Intel is a high-performance device with 504Kb of memory and a maximum operating frequency of 200MHz. It operates within a temperature range of 0°C to 85°C and is supplied at 1.2V. The FPGA is packaged in a 256-pin FBGA with a 1mm pitch and is available in trays of 90 units. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 504Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| RoHS | Not Compliant |