This 256-terminal FPGA from Intel features a maximum operating temperature of 85°C and a supply voltage of 1V. It is packaged in a 17 x 17 mm, 1 mm pitch, FBGA-256 package. The device has 165 outputs and 165 inputs, with a maximum clock frequency of 265 MHz. It operates within a temperature range of 0 to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 165 |
| Clock Frequency-Max | 265 |
| Number of Inputs | 165 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |