The EP4CE15F17I7N is a 256-terminal field-programmable gate array from Intel, packaged in a 17 x 17 mm, 1 mm pitch, lead-free FBGA-256. It operates within a supply voltage range of 1.15 to 1.25 volts and has a maximum clock frequency of 472.5 MHz. The device has 165 inputs and 165 outputs. It is designed for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 165 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 165 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |