This 256-terminal FPGA features a 17x17mm FBGA-256 package with a 1mm pitch. It operates within a supply voltage range of 0.97 to 1.03V. The device has 165 outputs and 165 inputs, with a maximum clock frequency of 362. It is suitable for use in a variety of applications requiring high-density, low-power processing.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 165 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 165 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |