The EP4CE15F23A7N is a field programmable gate array (FPGA) from Intel, featuring a 484-pin S-PBGA-B484 package. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The FPGA has 343 inputs and 343 outputs, and it can run at a maximum clock frequency of 472.5 MHz. It requires a supply voltage of 1.15V to 1.25V. The package measures 23mm by 23mm with a 1mm pitch and is lead-free.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 343 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 343 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |