The EP4CE15F23C6N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 23x23mm, 1mm pitch, lead-free FBGA-484 package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 484 terminals positioned on the bottom and features 346 inputs and 346 outputs. It can operate at a maximum clock frequency of 472.5 MHz. The FPGA is supplied with a nominal voltage of 1.2V, a minimum of 1.15V, and a maximum of 1.25V.
Checking distributor stock and pricing after the page loads.
Intel EP4CE15F23C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 346 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 346 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |