
Field Programmable Gate Array (FPGA) featuring 15,408 logic elements/cells and 963 logic blocks (LABs). This surface-mount device operates at a maximum frequency of 200MHz with an operating supply voltage of 1.2V. It offers 343 I/Os, 504Kb of memory, and a RAM size of 516096b. The component is housed in a 23mm x 23mm FBGA package with a 1mm pitch, suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 2mm |
| Length | 23mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 504Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 343 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Number of Macrocells | 15408 |
| Number of Registers | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone IV E |
| Width | 23mm |
| RoHS | Compliant |
