
The Cyclone IV E FPGA features 504Kb of RAM and operates at a maximum frequency of 200MHz. It is designed to function within a temperature range of 0°C to 85°C. The device is available in a 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 package. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 504Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 343 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
