The EP4CE15F23I7 is a Field Programmable Gate Array (FPGA) from Intel. It has 484 terminals positioned on the bottom and is packaged in a 23x23mm, 1mm pitch, FBGA-484 package. The FPGA operates within a supply voltage range of 1.15V to 1.25V. It features 346 outputs and 346 inputs.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 346 |
| Number of Inputs | 346 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |