
Field Programmable Gate Array, 15408 CLBs, 15408-Cell, PBGA164, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, MBGA-164
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 164 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Width | 8 |
| Length | 8 |
| Supply Voltage-Nom | 1 |
| Number of Outputs | 89 |
| Number of Inputs | 89 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |