
The EP4CE15M9C7N is a 256-terminal field programmable gate array (FPGA) from Intel, with a maximum operating temperature of 85°C and a supply voltage range of 1.15 to 1.25 volts. It has a JEDEC package code of S-PBGA-B256 and is packaged in a lead-free, 256-ball micro ball grid array (MBGA-256). The terminal position is on the bottom of the package, and the device is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Intel EP4CE15M9C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.