
The EP4CE15U14I7N is a 256-terminal field programmable gate array (FPGA) from Intel. It operates within a supply voltage range of 1.15 to 1.25V and is packaged in a 14x14mm lead-free UBGA-256. This device features 165 outputs and 165 inputs, making it suitable for a variety of applications. The FPGA is mounted on the bottom of the package, providing a compact and efficient solution for system designers.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 165 |
| Number of Inputs | 165 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |