
The Cyclone IV E FPGA features 594Kb of RAM and operates at a maximum frequency of 200MHz. It is packaged in a QFP-144 package and is rated for operation between 0°C and 85°C. The device requires a supply voltage between 1.16V and 1.24V. It is RoHS compliant and available in a tray packaging quantity of 60 units.
Intel EP4CE22E22C6N technical specifications.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 594Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 1395 |
| Number of Logic Elements/Cells | 22320 |
| Number of Macrocells | 22320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 608256b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone IV E |
| RoHS | Compliant |
No datasheet is available for this part.
