The EP4CE22E22C8 is a quad FPGA with 144 terminals in a 22x22mm S-PQFP-G144 package, featuring a 0.5mm pitch. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 79 inputs and 79 outputs, and can handle a maximum clock frequency of 472.5 MHz. It is supplied with a voltage between 1.15 and 1.25 volts.
Checking distributor stock and pricing after the page loads.
Intel EP4CE22E22C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 79 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 79 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.