The Cyclone IV E FPGA is a 22mm x 22mm QFP-144 packaged device with 22320 logic elements and 1395 logic blocks. It operates at a maximum frequency of 200MHz and a supply voltage of 1.2V. The device is designed to function within a temperature range of 0°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4CE22E22C8L technical specifications.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 594Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 1395 |
| Number of Logic Elements/Cells | 22320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 608256b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
No datasheet is available for this part.