The EP4CE22E22C8LN is a Field Programmable Gate Array (FPGA) from Intel, featuring 144 terminals in a 22x22mm EQFP package with a 0.5mm pitch. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA has 79 outputs and 79 inputs, with a maximum clock frequency of 362 MHz. It is designed for use with a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 79 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 79 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |