
Field Programmable Gate Array (FPGA) with 1395 Logic Blocks (LABs) and 22320 Logic Elements/Cells. Features 594Kb memory and 608256 bits of RAM. Operates at a maximum frequency of 200MHz with an operating supply voltage of 1.2V. Housed in a 144-pin QFP package for surface mounting, measuring 20mm x 20mm x 1.6mm. This RoHS compliant component operates between 0°C and 85°C.
Intel EP4CE22E22C8N technical specifications.
| Package/Case | QFP |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 594Kb |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 1395 |
| Number of Logic Elements/Cells | 22320 |
| Number of Macrocells | 22320 |
| Number of Registers | 22320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone IV E |
| Speed Grade | 8 |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
