The EP4CE22E22C9LN is a Field Programmable Gate Array (FPGA) from Intel, featuring a 22mm x 22mm package with a 0.50mm pitch and lead-free construction. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 1V. The device has 144 terminals and 79 inputs and outputs, with a maximum clock frequency of 265 MHz.
Checking distributor stock and pricing after the page loads.
Intel EP4CE22E22C9LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 79 |
| Clock Frequency-Max | 265 |
| Number of Inputs | 79 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.