
Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 594Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 1395 |
| Number of Logic Elements/Cells | 22320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not CompliantNo |